+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSC-01L

Coupler/repeater; KNX; for DIN rail mounting; 21÷30VDC; IP20


Manufacturer: MEAN WELL

Manufacturer part number:
KSC-01L
TME Symbol:
KSC-01L

Specification

Manufacturer
MEAN WELL
Type of automation module
coupler/repeater
Communictions protocol
KNX
Mounting
for DIN rail mounting
IP rating
IP20
Operating temperature
-5...45°C
Body dimensions
36x90x71mm
Supply voltage
  • 21...30V DC
Gross weight84 g
Certificates
EAN code4711232760056

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation MEAN WELL,
*
KSC-01L
8 in TME stock
Net price for quantities from 1 pcs - 192.00 USDGross price for quantities from 1 pcs - 192.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.