+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 3A / 250V AC | |
Switches features | with lever (with roller) | |
Contacts configuration | SPDT | |
Max. contact resistance: | 15mΩ | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Stable positions number | 1 | |
IP rating | IP00 | |
Leads | for soldering | |
Mechanical durability | 20000000 cycles | |
Operating temperature | -25...70°C | |
Operating Force | 1N | |
Lever length | 26.1mm | |
Electrical life | 500000 cycles | |
Body material | thermoplastic | |
Mounting | mounting hole without thread | |
Related items | KSSC01, KSSCB2 |