+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSC2383YTA

Transistor: NPN; bipolar; 160V; 1A; 0.9W; TO92 Formed


Manufacturer: ONSEMI

Manufacturer part number:
KSC2383YTA
TME Symbol:
KSC2383YTA

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
160V
Collector current
1A
Power dissipation
0.9W
Case
TO92 Formed
Current gain
160...320
Mounting
THT
Kind of package
Ammo Pack
Frequency
100MHz
Gross weight0.429 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
KSC2383YTA
2644 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 000 pcs