+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 800V | |
Collector current | 1.5A | |
Power dissipation | 20W | |
Case | TO126ISO | |
Pulsed collector current | 5A | |
Current gain | 20...40 | |
Mounting | THT | |
Kind of package | bulk | |
Frequency | 15MHz |