+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 600V | |
Collector current | 2A | |
Power dissipation | 50W | |
Case | TO220AB | |
Pulsed collector current | 4A | |
Current gain | 12...30 | |
Mounting | THT | |
Kind of package | tube |