+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 60V | |
Collector current | 5A | |
Power dissipation | 20W | |
Case | TO126ISO | |
Pulsed collector current | 8A | |
Current gain | 160...320 | |
Mounting | THT | |
Kind of package | bulk |