+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSD2012GTU

Transistor: NPN; bipolar; 60V; 3A; 25W; TO220FP

Manufacturer: ONSEMI

Manufacturer part number:
KSD2012GTU
TME Symbol:
KSD2012GTU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
3A
Power dissipation
25W
Case
TO220FP
Current gain
150...320
Mounting
THT
Kind of package
tube
Frequency
3MHz
Gross weight2 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
KSD2012GTU
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.