+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSF-51C-L10

Transport wheel; Ø: 125mm; H: 161mm; torsional with lock; 100kg

Manufacturer: COLSON

Manufacturer part number:
KSF-51C-L10
TME Symbol:
KSF-51C-L10

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
125mm
Height
161mm
Version
torsional with lock
Force
100kg
Gross weight550 g
Certificates
See other products in this category: Wheels COLSON,
*
KSF-51C-L10
0 in TME stock
Net price for quantities from 1 pcs - 18.90 USDGross price for quantities from 1 pcs - 18.90 USD
Net price for quantities from 4 pcs - 16.80 USDGross price for quantities from 4 pcs - 16.80 USD
Net price for quantities from 12 pcs - 14.70 USDGross price for quantities from 12 pcs - 14.70 USD
No. of pieces (Multiplicity: 1)