+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSF30F60B

Diode: rectifying; THT; 600V; 30A; Ifsm: 240A; TO247-3; tube; Ir: 50uA


Manufacturer: KYOCERA AVX

Manufacturer part number:
KSF30F60B
TME Symbol:
KSF30F60B

Specification

Manufacturer
KYOCERA AVX
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Max. forward impulse current
0.24kA
Case
TO247-3
Kind of package
tube
Max. forward voltage
1.7V
Leakage current
50µA
Reverse recovery time
60ns
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes KYOCERA AVX,
*
KSF30F60B
0 in TME stock
Net price for quantities from 1 pcs - 5.14 USDGross price for quantities from 1 pcs - 5.14 USD
Net price for quantities from 10 pcs - 4.68 USDGross price for quantities from 10 pcs - 4.68 USD
Net price for quantities from 100 pcs - 4.14 USDGross price for quantities from 100 pcs - 4.14 USD
Net price for quantities from 500 pcs - 3.69 USDGross price for quantities from 500 pcs - 3.69 USD
Net price for quantities from 1000 pcs - 3.45 USDGross price for quantities from 1000 pcs - 3.45 USD
Net price for quantities from 2000 pcs - 3.21 USDGross price for quantities from 2000 pcs - 3.21 USD
Net price for quantities from 4000 pcs - 3.09 USDGross price for quantities from 4000 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.