+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

420120-07 -AS

Stopper; Body: semi-transparent; Out.diam: 36.7mm; H: 12mm; LDPE


Manufacturer: SUNDPLAST

Manufacturer part number:
420120-07 -AS
TME Symbol:
KSH21

Specification

Manufacturer
SUNDPLAST
Type of mounting element
stopper
Body colour
semi-transparent
Outside diameter
36.7mm
Height
12mm
Body material
LDPE
Mounting
push-in
Manufacturer series
SafeCAP
Shape
round
Version
with flange
Flange diameter
40.4mm
Gross weight3.77 g
Certificates
See other products in this category: Caps Plugs and Masking SUNDPLAST,
See other products from this series.:
*
420120-07 -AS
190 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts