+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSL-100-1

Sensor: liquid level; -20÷100°C; OUT: SPST; cables; 1A; 70W; 250VAC


Manufacturer: PROFFUSE

Manufacturer part number:
KSL-100-1
TME Symbol:
KSL-100-1

Specification

Manufacturer
PROFFUSE
Type of sensor
liquid level
Operating temperature
-20...100°C
Output configuration
SPST
Connection
cables
Sensors features
sensor for horizontal mounting
Max. operating current
1A
Switching capacity
70W
Max. operating voltage
200V DC, 250V AC
Thread
NPT 1/2"
Body material
stainless steel
Lead length
0.3m
Dimensions
Gross weight102.12 g
Certificates
See other products in this category: Level Sensors PROFFUSE,
*
KSL-100-1
717 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.85 USDGross price for quantities from 1 pcs - 46.85 USD
Net price for quantities from 4 pcs - 44.16 USDGross price for quantities from 4 pcs - 44.16 USD
Net price for quantities from 24 pcs - 38.89 USDGross price for quantities from 24 pcs - 38.89 USD