+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSL-31C-L12

Transport wheel; Ø: 75mm; H: 109mm; torsional; 70kg

Manufacturer: COLSON

Manufacturer part number:
KSL-31C-L12
TME Symbol:
KSL-31C-L12

Specification

Manufacturer
COLSON
Type of mounting element
transport wheel
Wheel diameter
75mm
Height
109mm
Version
torsional
Force
70kg
Gross weight350 g
Certificates
See other products in this category: Wheels COLSON,
*
KSL-31C-L12
0 in TME stock
Net price for quantities from 1 pcs - 13.99 USDGross price for quantities from 1 pcs - 13.99 USD
Net price for quantities from 4 pcs - 12.44 USDGross price for quantities from 4 pcs - 12.44 USD
Net price for quantities from 12 pcs - 10.88 USDGross price for quantities from 12 pcs - 10.88 USD
No. of pieces (Multiplicity: 1)