+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSL-88-PP

Sensor: liquid level; -30÷85°C; OUT: SPST-NO; cables; 500mA; 10W


Manufacturer: PROFFUSE

Manufacturer part number:
KSL-88-PP
TME Symbol:
KSL-88-PP

Specification

Manufacturer
PROFFUSE
Type of sensor
liquid level
Operating temperature
-30...85°C
Output configuration
SPST-NO
Connection
cables
Sensors features
sensor for horizontal mounting
Max. operating current
0.5A
Switching capacity
10W
Max. operating voltage
200V DC
Lead length
0.3m
Dimensions
Gross weight21.37 g
Certificates
See other products in this category: Level Sensors PROFFUSE,
*
KSL-88-PP
284 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.86 USDGross price for quantities from 1 pcs - 7.86 USD
Net price for quantities from 5 pcs - 7.41 USDGross price for quantities from 5 pcs - 7.41 USD
Net price for quantities from 20 pcs - 6.52 USDGross price for quantities from 20 pcs - 6.52 USD
Net price for quantities from 100 pcs - 5.98 USDGross price for quantities from 100 pcs - 5.98 USD
Packaging method by the manufacturer:Bag = 1 pcs