+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSP44BU

Transistor: NPN; bipolar; 400V; 0.3A; 0.625W; TO92


Manufacturer: ONSEMI

Manufacturer part number:
KSP44BU
TME Symbol:
KSP44BU

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
0.3A
Power dissipation
0.625W
Case
TO92
Current gain
50...200
Mounting
THT
Kind of package
bulk
Gross weight0.204 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
KSP44BU
58 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.