+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSTM-25

Bearing: slide; pillow block; Øint: 25mm; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
KSTM-25
TME Symbol:
KSTM-25

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
pillow block
Internal diameter
25mm
Mechanical elements features
lubricant-free
Base dimensions
124x22mm
Gross weight75.5 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
KSTM-25
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.39 USDGross price for quantities from 1 pcs - 21.39 USD
Net price for quantities from 10 pcs - 17.12 USDGross price for quantities from 10 pcs - 17.12 USD
Net price for quantities from 25 pcs - 16.04 USDGross price for quantities from 25 pcs - 16.04 USD
Packaging method by the manufacturer:
Bag = 25 pcs