+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSZ8851-16MLL

IC: Ethernet switch; MDI,MDI-X; LQFP48; 10/100Base-T; 3.1÷3.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8851-16MLL
TME Symbol:
KSZ8851-16MLL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
LQFP48
Ethernet category
10/100Base-T
Operating voltage
3.1...3.5V
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3u, IEEE 802.3x
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
250pcs.
Interface
  • MDI
  • MDI-X
Gross weight0.172 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8851-16MLL
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 4.74 USDGross price for quantities from 250 pcs - 4.74 USD