+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KSZ8851-16MLLI-TR

IC: Ethernet controller; 16bit,8bit,MDI-X; LQFP48; 10/100Base-T

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
KSZ8851-16MLLI-TR
TME Symbol:
KSZ8851-16MLLI-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
LQFP48
Ethernet category
10/100Base-T
Operating voltage
1.7...1.9/2.35...2.65/3.1...3.5V
Mounting
SMD
Communictions protocol
IEEE 802.3u, IEEE 802.3x
TX/RX buffer size
6 kB/12 kB
Number of ports
1
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
1000pcs.
Interface
  • 8bit
  • 16bit
  • MDI-X
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
KSZ8851-16MLLI-TR
0 in TME stock
Net price for quantities from 1000 pcs - 6.21 USDGross price for quantities from 1000 pcs - 6.21 USD
No. of pieces (Multiplicity: 1 000)