+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1020-10

Wrench: combination swivel head socket; with joint; 10mm


Manufacturer: KING TONY

Manufacturer part number:
1020-10
TME Symbol:
KT-1020-10

Specification

Manufacturer
KING TONY
Type of wrench
combination swivel head socket
Kind of wrench
with joint
Spanner size
10mm
Material
Chrom-vanadium steel
Length
0.18m
Key features
chrome plated key surface
Gross weight84.3 g
See other products in this category: Socket Wrenches KING TONY,
*
1020-10
6 in TME stock
Net price for quantities from 1 pcs - 10.42 USDGross price for quantities from 1 pcs - 10.42 USD
Net price for quantities from 3 pcs - 10.01 USDGross price for quantities from 3 pcs - 10.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs