+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1020-18

Wrench: combination swivel head socket; with joint; 18mm


Manufacturer: KING TONY

Manufacturer part number:
1020-18
TME Symbol:
KT-1020-18

Specification

Manufacturer
KING TONY
Type of wrench
combination swivel head socket
Kind of wrench
with joint
Spanner size
18mm
Material
Chrom-vanadium steel
Length
252mm
Key features
chrome plated key surface
Gross weight310 g
See other products in this category: Socket Wrenches KING TONY,
*
1020-18
4 in TME stock
Net price for quantities from 1 pcs - 16.59 USDGross price for quantities from 1 pcs - 16.59 USD
Net price for quantities from 3 pcs - 15.96 USDGross price for quantities from 3 pcs - 15.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts