+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

102555S2

Screwdriver bit; slot; 5.5x1mm; 1/4"; Overall len: 25mm


Manufacturer: KING TONY

Manufacturer part number:
102555S2
TME Symbol:
KT-102555S2

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
5.5x1mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight10 g
See other products in this category: Screwdriver Bits KING TONY,
*
102555S2
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 3 pcs - 0.55 USDGross price for quantities from 3 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.