+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KING TONY
Manufacturer | KING TONY | |
Type of wrench | combination spanner | |
Kind of wrench | double-sided | |
Spanner size | 21mm | |
Length | 255mm | |
Material | Chrom-vanadium steel | |
Conform to the norm | DIN 3113A ISO 7738 | |
Key features | chrome plated key surface |