+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1063-21

Wrench: combination spanner; double-sided,bent; 21mm; L: 260mm


Manufacturer: KING TONY

Manufacturer part number:
1063-21
TME Symbol:
KT-1063-21

Specification

Manufacturer
KING TONY
Type of wrench
combination spanner
Kind of wrench
bent, double-sided
Spanner size
21mm
Length
260mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113B ISO 3318 ISO 7738
Key features
  • box end has 45° offset
  • chrome plated key surface
Gross weight220 g
See other products in this category: Wrenches and Combination Wrenches KING TONY,
*
1063-21
0 in TME stock
Net price for quantities from 1 pcs - 13.46 USDGross price for quantities from 1 pcs - 13.46 USD
Net price for quantities from 3 pcs - 12.94 USDGross price for quantities from 3 pcs - 12.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.