+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1081-12

Wrench: socket spanner; 6-angles,L-type; HEX 12mm


Manufacturer: KING TONY

Manufacturer part number:
1081-12
TME Symbol:
KT-1081-12

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Socket size
HEX 12mm
Gross weight160 g
See other products in this category: Socket Wrenches KING TONY,
*
1081-12
0 in TME stock
Net price for quantities from 1 pcs - 11.09 USDGross price for quantities from 1 pcs - 11.09 USD
Net price for quantities from 3 pcs - 10.27 USDGross price for quantities from 3 pcs - 10.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.