+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1081-25

Wrench: socket spanner; 6-angles,L-type; HEX 25mm


Manufacturer: KING TONY

Manufacturer part number:
1081-25
TME Symbol:
KT-1081-25

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Socket size
HEX 25mm
Gross weight780 g
See other products in this category: Socket Wrenches KING TONY,
*
1081-25
0 in TME stock
Net price for quantities from 1 pcs - 29.79 USDGross price for quantities from 1 pcs - 29.79 USD
Net price for quantities from 3 pcs - 27.58 USDGross price for quantities from 3 pcs - 27.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.