+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1081-32

Wrench: socket spanner; 6-angles,L-type; HEX 32mm


Manufacturer: KING TONY

Manufacturer part number:
1081-32
TME Symbol:
KT-1081-32

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
6-angles, L-type
Socket size
HEX 32mm
Gross weight1.41 kg
See other products in this category: Socket Wrenches KING TONY,
*
1081-32
0 in TME stock
Net price for quantities from 1 pcs - 61.90 USDGross price for quantities from 1 pcs - 61.90 USD
Net price for quantities from 3 pcs - 57.32 USDGross price for quantities from 3 pcs - 57.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.