+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1084-10

Wrench: socket spanner; 12-angles,L-type; 10mm; L: 230mm


Manufacturer: KING TONY

Manufacturer part number:
1084-10
TME Symbol:
KT-1084-10

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
12-angles, L-type
Socket size
10mm
Length
0.23m
Gross weight200 g
See other products in this category: Socket Wrenches KING TONY,
*
1084-10
0 in TME stock
Net price for quantities from 1 pcs - 8.91 USDGross price for quantities from 1 pcs - 8.91 USD
Net price for quantities from 3 pcs - 8.25 USDGross price for quantities from 3 pcs - 8.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.