+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1084-13

Wrench: socket spanner; 12-angles,L-type; 13mm; L: 245mm

Manufacturer: KING TONY

Manufacturer part number:
1084-13
TME Symbol:
KT-1084-13

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
12-angles, L-type
Socket size
13mm
Length
245mm
Gross weight320 g
See other products in this category: Socket Wrenches KING TONY,
*
1084-13
0 in TME stock
Net price for quantities from 1 pcs - 13.37 USDGross price for quantities from 1 pcs - 13.37 USD
Net price for quantities from 3 pcs - 12.39 USDGross price for quantities from 3 pcs - 12.39 USD
No. of pieces (Multiplicity: 1)