+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

113003SR

Wrench: hex key; inch,spherical; HEX 3/32"; 88mm; alloy steel


Manufacturer: KING TONY

Manufacturer part number:
113003SR
TME Symbol:
KT-113003SR

Specification

Manufacturer
KING TONY
Type of wrench
hex key
Kind of wrench
inch, spherical
Spanner size - inch
HEX 3/32"
Length
88mm
Material
alloy steel
Key features
chrome plated key surface
Version
long
Conform to the norm
DIN ISO 2936
Gross weight80 g
See other products in this category: Hex and Torx keys KING TONY,
*
113003SR
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 3 pcs - 2.18 USDGross price for quantities from 3 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.