+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

118414M

Wrench: socket spanner; 14mm; Chrom-vanadium steel; long


Manufacturer: KING TONY

Manufacturer part number:
118414M
TME Symbol:
KT-118414M

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Socket size
14mm
Material
Chrom-vanadium steel
Version
long
Kind of handle
T
Gross weight350 g
See other products in this category: Socket Wrenches KING TONY,
*
118414M
0 in TME stock
Net price for quantities from 1 pcs - 13.07 USDGross price for quantities from 1 pcs - 13.07 USD
Net price for quantities from 3 pcs - 12.57 USDGross price for quantities from 3 pcs - 12.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.