+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KING TONY
Manufacturer | KING TONY | |
Type of wrench | socket spanner | |
Spanner size | 11mm | |
Material | Chrom-vanadium steel | |
Length | 0.25m | |
Kind of handle | T | |
Conform to the norm | DIN 475 |