+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

118514M

Wrench: socket spanner; 14mm; Chrom-vanadium steel; L: 300mm


Manufacturer: KING TONY

Manufacturer part number:
118514M
TME Symbol:
KT-118514M

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Spanner size
14mm
Material
Chrom-vanadium steel
Length
0.3m
Kind of handle
T
Conform to the norm
DIN 475
Gross weight427.9 g
See other products in this category: Socket Wrenches KING TONY,
*
118514M
1 in TME stock
Net price for quantities from 1 pcs - 11.76 USDGross price for quantities from 1 pcs - 11.76 USD
Net price for quantities from 3 pcs - 10.89 USDGross price for quantities from 3 pcs - 10.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts