+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1214SR

Wrench: combination spanner-set; inch; 14pcs.


Manufacturer: KING TONY

Manufacturer part number:
1214SR
TME Symbol:
KT-1214SR

Specification

Manufacturer
KING TONY
Type of wrench
combination spanner - set
Kind of wrench
inch
Kind of package
case
Quantity in set/package
14pcs.
Spanner size - inch
  • 1"
  • 1 1/4"
  • 1 1/8"
  • 1/2"
  • 3/4"
  • 3/8"
  • 5/8"
  • 5/16"
  • 7/8"
  • 7/16"
  • 9/16"
  • 11/16"
  • 13/16"
  • 15/16"
Gross weight2.7 kg
See other products in this category: Wrenches Sets KING TONY,
*
1214SR
0 in TME stock
Net price for quantities from 1 set - 145.87 USDGross price for quantities from 1 set - 145.87 USD
Net price for quantities from 3 set - 140.26 USDGross price for quantities from 3 set - 140.26 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.