+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1306MRN

Wrench-set; for brake lines; 6pcs.


Manufacturer: KING TONY

Manufacturer part number:
1306MRN
TME Symbol:
KT-1306MRN

Specification

Manufacturer
KING TONY
Type of tool
wrench - set
Kind of wrench
for brake lines
Kind of package
case
Quantity in set/package
6pcs.
Spanner size
  • 8mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
  • 22mm
Gross weight945.9 g
See other products in this category: Wrenches Sets KING TONY,
*
1306MRN
1 in TME stock
Net price for quantities from 1 set - 75.29 USDGross price for quantities from 1 set - 75.29 USD
Net price for quantities from 3 set - 72.40 USDGross price for quantities from 3 set - 72.40 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.