+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

14332003

Screwdriver: precision; Torx®; TX20; 75mm


Manufacturer: KING TONY

Manufacturer part number:
14332003
TME Symbol:
KT-14332003

Specification

Manufacturer
KING TONY
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX20
Blade length
75mm
Gross weight20 g
See other products in this category: Precision Screwdrivers KING TONY,
*
14332003
0 in TME stock
Net price for quantities from 1 pcs - 3.90 USDGross price for quantities from 1 pcs - 3.90 USD
Net price for quantities from 3 pcs - 3.61 USDGross price for quantities from 3 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.