+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KING TONY
Manufacturer | KING TONY | |
Type of wrench | rattle | |
Kind of wrench | podger ratchet | |
Socket size | 36mm, 41mm | |
Version | double-sided | |
Tools application | for scaffolding |