+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KING TONY
Manufacturer | KING TONY | |
Type of tool | screwdriver bit | |
Kind of bit | spline (12-angles) | |
Bit size | XZN M5 | |
Holder socket size - mm | 10mm | |
Kind of holder | hexagonal | |
Overall length | 36mm |