+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

163609M

Screwdriver bit; spline (12-angles); XZN M9; Socket size: 10mm


Manufacturer: KING TONY

Manufacturer part number:
163609M
TME Symbol:
KT-163609M

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
spline (12-angles)
Bit size
XZN M9
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
36mm
Gross weight20 g
See other products in this category: Screwdriver Bits KING TONY,
*
163609M
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 3 pcs - 1.56 USDGross price for quantities from 3 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.