+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

168020E

Screwdriver bit; Torx® PLUS; 20IP; Socket size: 10mm

Manufacturer: KING TONY

Manufacturer part number:
168020E
TME Symbol:
KT-168020E

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Torx® PLUS
Bit size
20IP
Holder socket size - mm
10mm
Kind of holder
hexagonal
Overall length
80mm
Gross weight50 g
See other products in this category: Screwdriver Bits KING TONY,
*
168020E
0 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 3 pcs - 3.01 USDGross price for quantities from 3 pcs - 3.01 USD
No. of pieces (Multiplicity: 1)