+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

174012H

Screwdriver bit; hex key; HEX 12mm; Socket size: 16mm; impact


Manufacturer: KING TONY

Manufacturer part number:
174012H
TME Symbol:
KT-174012H

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
hex key
Bit size
HEX 12mm
Holder socket size - mm
16mm
Kind of holder
hexagonal
Version
impact
Gross weight50 g
See other products in this category: Screwdriver Bits KING TONY,
*
174012H
0 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 3 pcs - 5.45 USDGross price for quantities from 3 pcs - 5.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.