+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

181202P

Screwdriver bit; Phillips; PH2; 5/16"; Overall len: 125mm


Manufacturer: KING TONY

Manufacturer part number:
181202P
TME Symbol:
KT-181202P

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
5/16"
Kind of holder
D8
Overall length
125mm
Gross weight49.2 g
See other products in this category: Screwdriver Bits KING TONY,
*
181202P
1 in TME stock
Net price for quantities from 1 pcs - 2.55 USDGross price for quantities from 1 pcs - 2.55 USD
Net price for quantities from 3 pcs - 2.36 USDGross price for quantities from 3 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcs