+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

183610S

Screwdriver bit; slot; 10x1.6mm; 5/16"; Overall len: 36mm


Manufacturer: KING TONY

Manufacturer part number:
183610S
TME Symbol:
KT-183610S

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
10x1.6mm
Holder socket size - inch
5/16"
Kind of holder
C8
Overall length
36mm
Gross weight15.97 g
See other products in this category: Screwdriver Bits KING TONY,
*
183610S
10 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 3 pcs - 1.60 USDGross price for quantities from 3 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 20 pcs