+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

188002P

Screwdriver bit; Phillips; PH2; 5/16"; Overall len: 80mm


Manufacturer: KING TONY

Manufacturer part number:
188002P
TME Symbol:
KT-188002P

Specification

Manufacturer
KING TONY
Type of tool
screwdriver bit
Kind of bit
Phillips
Bit size
PH2
Holder socket size - inch
5/16"
Kind of holder
D8
Overall length
80mm
Gross weight30 g
See other products in this category: Screwdriver Bits KING TONY,
*
188002P
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3 pcs - 1.62 USDGross price for quantities from 3 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.