+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KING TONY
Manufacturer | KING TONY | |
Type of wrench | flat | |
Kind of wrench | double-sided | |
Length | 237mm | |
Material | Chrom-vanadium steel | |
Conform to the norm | DIN 3110 | |
Key features | chrome plated key surface |