+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19101012

Wrench: socket spanner; with joint; 10mm,12mm; L: 205mm


Manufacturer: KING TONY

Manufacturer part number:
19101012
TME Symbol:
KT-19101012

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Length
205mm
Key features
chrome plated key surface
Spanner size
  • 10mm
  • 12mm
Gross weight126.4 g
See other products in this category: Socket Wrenches KING TONY,
*
19101012
2 in TME stock
Net price for quantities from 1 pcs - 10.03 USDGross price for quantities from 1 pcs - 10.03 USD
Net price for quantities from 3 pcs - 9.29 USDGross price for quantities from 3 pcs - 9.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts