+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19102427

Wrench: socket spanner; with joint; 24mm,27mm; L: 335mm


Manufacturer: KING TONY

Manufacturer part number:
19102427
TME Symbol:
KT-19102427

Specification

Manufacturer
KING TONY
Type of wrench
socket spanner
Kind of wrench
with joint
Material
Chrom-vanadium steel
Length
335mm
Key features
chrome plated key surface
Spanner size
  • 24mm
  • 27mm
Gross weight780 g
See other products in this category: Socket Wrenches KING TONY,
*
19102427
0 in TME stock
Net price for quantities from 1 pcs - 45.99 USDGross price for quantities from 1 pcs - 45.99 USD
Net price for quantities from 3 pcs - 42.58 USDGross price for quantities from 3 pcs - 42.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.