+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19601921

Wrench: ring; double-sided,bent; 19mm,21mm; L: 270mm


Manufacturer: KING TONY

Manufacturer part number:
19601921
TME Symbol:
KT-19601921

Specification

Manufacturer
KING TONY
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
270mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 838
Key features
chrome plated key surface
Spanner size
  • 19mm
  • 21mm
Gross weight340 g
See other products in this category: Wrenches and Combination Wrenches KING TONY,
*
19601921
0 in TME stock
Net price for quantities from 1 pcs - 14.59 USDGross price for quantities from 1 pcs - 14.59 USD
Net price for quantities from 3 pcs - 13.51 USDGross price for quantities from 3 pcs - 13.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.