+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19A0-15

Wrench: knob; 300mm


Manufacturer: KING TONY

Manufacturer part number:
19A0-15
TME Symbol:
KT-19A0-15

Specification

Manufacturer
KING TONY
Type of wrench
knob
Length
0.3m
Gross weight50 g
See other products in this category: Socket Wrenches KING TONY,
*
19A0-15
0 in TME stock
Net price for quantities from 1 pcs - 10.10 USDGross price for quantities from 1 pcs - 10.10 USD
Net price for quantities from 3 pcs - 9.35 USDGross price for quantities from 3 pcs - 9.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.