+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19A01011

Wrench: tubular; 10mm,11mm; Chrom-vanadium steel; L: 120mm


Manufacturer: KING TONY

Manufacturer part number:
19A01011
TME Symbol:
KT-19A01011

Specification

Manufacturer
KING TONY
Type of wrench
tubular
Material
Chrom-vanadium steel
Length
120mm
Key features
chrome plated key surface
Spanner size
  • 10mm
  • 11mm
Gross weight80 g
See other products in this category: Socket Wrenches KING TONY,
*
19A01011
0 in TME stock
Net price for quantities from 1 pcs - 15.23 USDGross price for quantities from 1 pcs - 15.23 USD
Net price for quantities from 3 pcs - 14.10 USDGross price for quantities from 3 pcs - 14.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.