+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19A01819

Wrench: tubular; 18mm,19mm; Chrom-vanadium steel; L: 165mm


Manufacturer: KING TONY

Manufacturer part number:
19A01819
TME Symbol:
KT-19A01819

Specification

Manufacturer
KING TONY
Type of wrench
tubular
Material
Chrom-vanadium steel
Length
165mm
Key features
chrome plated key surface
Spanner size
  • 18mm
  • 19mm
Gross weight240 g
See other products in this category: Socket Wrenches KING TONY,
*
19A01819
0 in TME stock
Net price for quantities from 1 pcs - 27.86 USDGross price for quantities from 1 pcs - 27.86 USD
Net price for quantities from 3 pcs - 25.99 USDGross price for quantities from 3 pcs - 25.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.