+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

19A02123

Wrench: tubular; 21mm,23mm; Chrom-vanadium steel; L: 185mm

Manufacturer: KING TONY

Manufacturer part number:
19A02123
TME Symbol:
KT-19A02123

Specification

Manufacturer
KING TONY
Type of wrench
tubular
Material
Chrom-vanadium steel
Length
185mm
Key features
chrome plated key surface
Spanner size
  • 21mm
  • 23mm
Gross weight320 g
See other products in this category: Socket Wrenches KING TONY,
*
19A02123
0 in TME stock
Net price for quantities from 1 pcs - 39.36 USDGross price for quantities from 1 pcs - 39.36 USD
Net price for quantities from 3 pcs - 36.44 USDGross price for quantities from 3 pcs - 36.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.